AMC50DRTH

Heilind Number:SULAMC50DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRTH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRTH

Detailed Description

AMC50DRTH presents a high-performance Board To Board PCB Connector designed for reliable power transmission in demanding environments. Engineered with PPS and Beryllium Copper, this female connector features a dual-row configuration with 100 positions, ensuring efficient connectivity. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance. With a clearance hole mount type and straight orientation, installation is convenient and space-saving. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it offers robust performance. The Full Bellow contact type and Thru Hole termination method further enhance its durability. With a pitch of 2.54mm (.1 in) and a tail length of 5.08mm (.2 in), it provides precise and secure connections. The connector's compact dimensions, 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, make it suitable for various PCB applications. Gold termination plating ensures long-term reliability. This connector is ideal for aerospace, military, and industrial applications where high reliability is paramount.