AMC50DRTI-S13

Heilind Number:SULAMC50DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DRTI-S13

Detailed Description

The AMC50DRTI-S13 is a high-performance female PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a threaded mount type and card extender termination method, it ensures secure and stable connections. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance, while the full bellow contact type guarantees optimal signal transmission. This connector, with 2 rows and 100 positions, is perfect for high-density board-to-board connections. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. With a compact size of 10.95mm height and 10.16mm width, it is ideal for space-constrained applications. The AMC50DRTI-S13 is RoHS-compliant, ensuring environmental sustainability. Trust in this connector for your critical connectivity needs.