AMC50DRTI-S93

Heilind Number:SULAMC50DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC50DRTI-S93

Detailed Description

The AMC50DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power transmission. The female connector has two rows with a pitch of 2.54mm and 100 positions, making it ideal for complex PCB layouts. The termination method is through-hole, with gold-plated contacts for optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and threaded mount type ensure easy and secure installation. With a connector height of 10.95mm and a width of 10.16mm, it offers a compact solution for space-constrained applications. Compliant with RoHS regulations, this connector is a reliable choice for industrial and commercial electronics.