| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC50DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC50DRTI |
AMC50DRTI
| Heilind Number: | SULAMC50DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC50DRTI |
| ECAD Model: |
Specifications
Detailed Description
PPS and Beryllium Copper; .0 Female Threaded Thru Hole Connector, SKU AMC50DRTI, offers reliable power transmission with a 700 VAC voltage rating and 3 A amperage capacity. Featuring two rows of 100 gold-plated contacts, it ensures efficient connectivity in high-density applications. The Full Bellow contact design, made of Beryllium Copper, guarantees superior conductivity and durability, even in extreme temperatures ranging from -65 to 150 °C. With a 2.54 mm pitch and straight orientation, it facilitates precise PCB mating. The 10.95 mm connector height and .4-inch width accommodate compact spaces, while the .2-inch tail length enables secure mounting. Ideal for Board to Board and Card Edge connections, this connector meets stringent performance standards for reliable operation in various industries.

