AMC50DRTN-S13

Heilind Number:SULAMC50DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DRTN-S13

Detailed Description

The AMC50DRTN-S13 connector features a durable construction of PPS and Beryllium Copper, making it ideal for high-performance applications. With an amperage rating of 3 A and a voltage tolerance of 700 VAC, this female connector ensures reliable power transmission. Its two rows of contacts with a pitch of 2.54 mm allow for secure connections on PCBs. The Full Bellow contact type and gold plating guarantee excellent conductivity and signal integrity. Designed for straddle orientation with no mounting required, it offers easy installation on card extenders. With 100 positions and a tail length of 4.7 mm, this connector provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150 °C, it is suitable for diverse environments. The termination plating of gold ensures long-term durability. Perfect for board-to-board and card edge connections in various electronic devices, the AMC50DRTNS13 is a reliable choice for demanding applications.