AMC50DRTS

Heilind Number:SULAMC50DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRTS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRTS

Detailed Description

Introducing the AMC50DRTS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features two rows of contacts made from PPS and Beryllium Copper, ensuring exceptional durability and conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers reliable power transmission. The contact plating of gold guarantees optimal signal integrity, while the thru-hole termination method and side hole mount type simplify installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its straight orientation, full bellow contact type, and 100 positions make it versatile for various electronic setups. With a compact size of 10.95mm in height and 10.16mm in width, it is space-efficient without compromising performance. Trust the AMC50DRTS for secure and efficient PCB connections in aerospace, telecommunications, and industrial systems.