AMC50DRXI

Heilind Number:SULAMC50DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRXI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRXI

Detailed Description

The AMC50DRXI is a high-performance female connector with two rows, designed for reliable board-to-board PCB connections. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. With a pitch of 2.54mm, it offers precise alignment. The Thru Hole termination method and Gold contact plating guarantee secure and low-resistance connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation, full bellow contact type, and 100 positions make it versatile for use in various electronic devices. With a temperature range of -65 to 150 °C, it can withstand harsh environmental conditions. The connector's compact design, with a height of 10.95mm and width of 10.16mm, ensures easy integration into PCB layouts. Whether for industrial or commercial use, the AMC50DRXI is a reliable solution for your connectivity needs.