AMC50DRXN

Heilind Number:SULAMC50DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRXN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRXN

Detailed Description

The AMC50DRXN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a contact rating of 3A and voltage rating of 700VAC, it offers robust power transmission capabilities. The 2-row, 100-position design allows for versatile connectivity options. Termination through-hole and gold-plated contacts guarantee secure and low-resistance connections. Operating in temperatures ranging from -65°C to 150°C, it is suitable for harsh environments. The straight orientation and 4.7mm tail length facilitate easy installation. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. This connector is classified under the hi-rel category, meeting stringent reliability standards. Perfect for use in aerospace, military, and industrial electronics, the AMC50DRXN ensures uncompromised performance in critical systems.