AMC50DRYH-S13

Heilind Number:SULAMC50DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRYH-S13

Detailed Description

Introducing the AMC50DRYH-S13, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female gender, two rows, and straddle orientation make it versatile for various board-to-board connections. Utilizing a card extender termination method with gold-plated contacts, it guarantees low contact resistance and high durability. With a pitch of 2.54mm and 100 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for both standard and extreme conditions. The AMC50DRYHS13 is the perfect solution for your high-reliability connector requirements.