AMC50DRYH

Heilind Number:SULAMC50DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRYH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRYH

Detailed Description

Introducing the AMC50DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PPS and Beryllium Copper, and contact plating in gold, this connector ensures reliable conductivity. Featuring a dual-row configuration with 100 positions, it offers ample connectivity options. The full bellow contact type and straight orientation guarantee secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With a clearance hole mount type and thru-hole termination method, installation is efficient. The connector's rugged construction, with an operating temperature range of -65 to 150 °C, makes it suitable for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it's compact yet robust. Ideal for aerospace, military, and industrial applications, the AMC50DRYH is a reliable choice for your connectivity needs.