AMC50DRYI

Heilind Number:SULAMC50DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DRYI

Detailed Description

Introducing the AMC50DRYI, a high-quality PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable performance in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows of contacts with a pitch of 2.54mm, offering secure and efficient connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and excellent durability. Its threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. Operating temperature range of -65 to 150°C ensures reliable performance in extreme conditions. With 100 positions and a straight orientation, this connector is perfect for board-to-board and card edge connections. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable space on the PCB. Gold termination plating further enhances its longevity. Whether in aerospace, defense, or industrial applications, the AMC50DRYI is the ideal choice for high-reliability connectivity.