AMC50DRYS

Heilind Number:SULAMC50DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRYS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRYS

Detailed Description

AMC50DRYS features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. Designed for female connectors, it offers a secure connection with a side hole mount type and thru-hole termination method. The gold contact plating on Beryllium Copper contacts ensures optimal conductivity, suitable for high-current applications with an amperage rating of 3A and a voltage capacity of 700 VAC. With two rows of 100 positions each, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it suitable for various PCB applications, including hi-rel scenarios. The AMC50DRYS is a reliable solution for board-to-board and card edge connections, meeting the needs of diverse electronic systems.