AMC50DSXI

Heilind Number:SULAMC50DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DSXI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DSXI

Detailed Description

Introducing the AMC50DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable power transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a threaded mount and through-hole termination, installation is secure and straightforward. The 50-position, single-row design offers versatility in connectivity, while the straight orientation and full bellow contact type optimize signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact form factor, measuring just 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. Trust the AMC50DSXI for robust and efficient board-level connections in industrial, aerospace, and military systems.