| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC50DTAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULAMC50DTAI |
AMC50DTAI
| Heilind Number: | SULAMC50DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC50DTAI |
| ECAD Model: |
Specifications
Detailed Description
SKU AMC50DTAI features a high-performance female connector designed for board-to-board PCB connections. With two rows and 100 positions, this threaded mount type connector ensures secure and reliable contact. It is crafted from PPS and Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. The contact type, Loop Bellow, and termination method, Thru Hole, further enhance its efficiency. Operating at temperatures ranging from -65 to 150°C and accommodating 3A of current at 700VAC, it is suitable for demanding industrial applications. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it versatile for various electronic systems. Trust in the AMC50DTAI for robust and high-speed connectivity in your projects.

