AMC50DTBT-S273

Heilind Number:SULAMC50DTBT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DTBT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DTBT-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DTBT-S273

Detailed Description

Introducing the AMC50DTBT-S273, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision using PPS and Beryllium Copper materials, this connector ensures reliable connectivity. Featuring a threaded mount type and through-hole termination method, it offers secure attachment to PCBs. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation make it ideal for space-saving layouts. Boasting 100 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 11.94mm, ensure versatility in installation. Perfect for high-reliability applications, the AMC50DTBT-S273 sets a new standard in connectivity solutions.