AMC50DTEH

Heilind Number:SULAMC50DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DTEH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DTEH

Detailed Description

Introducing the AMC50DTEH, a high-performance board-to-board PCB connector designed with precision and durability in mind. Crafted from PPS and Beryllium Copper, this female connector features a 2.54mm pitch, suitable for various electronic applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity and corrosion resistance. The connector, with a straight orientation and two rows, offers 100 positions for seamless connectivity. Its clearance hole mount type and eyelet termination method make installation a breeze. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it guarantees optimal performance even in harsh environments. With a compact design, measuring 10.95mm in height and 10.16mm in width, the AMC50DTEH is a versatile solution for your PCB connection needs.