AMC50DTEN

Heilind Number:SULAMC50DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DTEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DTEN

Detailed Description

The AMC50DTEN is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a female gender and two rows, this connector supports a wide range of connectivity needs. The termination method of eyelet ensures secure and stable connections. Contact material and plating of Beryllium Copper and Gold, respectively, guarantee excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The straight orientation and 100 positions provide versatility in PCB layouts. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. With a compact design, measuring only 10.95mm in height and 10.16mm in width, it saves space on the board. Gold termination plating ensures long-term performance. This connector is classified under the hi-rel category, meeting stringent reliability standards. Perfect for aerospace, military, and industrial applications, the AMC50DTEN guarantees top-notch performance in critical systems.