AMC50DTKD

Heilind Number:SULAMC50DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DTKD

Detailed Description

Introducing the AMC50DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and straight orientation make it versatile for various circuit layouts. Gold contact plating guarantees excellent signal transmission, while the loop bellow contact type offers durability. Operating temperature range of -65 to 150°C and gold termination plating further enhance its reliability. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method simplify installation. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Whether it's aerospace, defense, or industrial applications, the AMC50DTKD is the ultimate choice for robust and high-speed connectivity.