AMC50DTKH

Heilind Number:SULAMC50DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DTKH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DTKH

Detailed Description

Introducing the AMC50DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female gender, two rows, and clearance hole mount type make it versatile for various PCB configurations. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity and corrosion resistance. Its loop bellow contact type and straight orientation provide secure mating. With 100 positions and a 2.54mm pitch, it offers ample connectivity options. Operating from -65°C to 150°C, it's suitable for a wide range of industrial applications. The termination method of thru-hole soldering and gold termination plating ensure durable and stable connections. Its compact design, with dimensions of 15.49mm height and 9.4mm width, saves space on the PCB. The AMC50DTKH is the perfect choice for high-reliability systems that demand uncompromising performance.