AMC50DTKI

Heilind Number:SULAMC50DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DTKI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DTKI

Detailed Description

The AMC50DTKI is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in demanding environments. With a low profile and threaded mount type, it offers secure installation. The female connector with two rows and loop bellow contact type allows for efficient signal transmission. Gold plating on the contacts ensures optimal conductivity, while a maximum voltage rating of 700 VAC guarantees safe operation. With a pitch of 2.54mm and 100 positions, it facilitates high-density PCB layouts. Operating smoothly in temperatures ranging from -65°C to 150°C, it is suitable for a wide range of industries. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other hi-rel applications. With its compact design and gold termination plating, the AMC50DTKI offers superior performance and durability in board-level connectivity.