AMC50DTMD

Heilind Number:SULAMC50DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DTMD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DTMD

Detailed Description

This AMC50DTMD Board-To-Board PCB Connector is designed for high-reliability applications, featuring PPS and Beryllium Copper construction with gold contact plating. With a low 0.1-inch pitch and two rows of 100 female contacts, it ensures secure and efficient connections on your PCB. The right-angle orientation and clearance hole mount type offer flexible installation options. Operating at a wide temperature range from -65 to 150°C, and capable of withstanding up to 700 VAC, this connector is suitable for demanding environments. Its loop bellow contact type and Thru Hole termination method guarantee reliable performance. With a compact connector height of 15.49mm and a width of 9.4mm, it saves space on your board without compromising on functionality. The AMC50DTMD is a top choice for demanding applications in aerospace, defense, and industrial sectors.