AMC50DTMH

Heilind Number:SULAMC50DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DTMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DTMH

Detailed Description

The AMC50DTMH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, it allows for efficient connectivity in tight spaces. Featuring two rows of female contacts made of PPS and Beryllium Copper with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and durable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount type offer flexibility in installation. The 100 positions and tail length of 6.35mm provide ample connectivity options. With a connector height of 15.49mm and width of 9.4mm, it offers a sturdy and efficient solution for various electronic systems. Perfect for industrial and commercial applications, the AMC50DTMH is a reliable choice for your connectivity needs.