AMC50DTMI

Heilind Number:SULAMC50DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DTMI

Detailed Description

Introducing the AMC50DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and voltage capability up to 700VAC, it is ideal for power and data-intensive systems. The two-row, right-angle orientation with threaded mounting and thru-hole termination offers secure and efficient PCB connectivity. With 100 positions and loop bellow contact type, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for aerospace, defense, and industrial use. Measuring at a compact height of 15.49mm and width of 9.4mm, the AMC50DTMI is a space-saving solution without compromising on performance. Trust in its gold termination plating for long-term durability. This connector, classified under the hi-rel category, guarantees quality and reliability for mission-critical applications. Upgrade your connectivity with the AMC50DTMI.