AMC50DTMS

Heilind Number:SULAMC50DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DTMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DTMS

Detailed Description

Introducing the AMC50DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 700 VAC voltage rating and 3A amperage capacity, it meets stringent power requirements. The female gender, right-angle orientation, and side-hole mount type offer versatile installation options. Gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type provides secure connections. With 100 positions and a 2.54mm pitch, this connector is ideal for high-density PCB layouts. Its -65 to 150°C operating temperature range and gold termination plating make it suitable for a wide range of industries. Trust the AMC50DTMS for seamless and durable interconnect solutions.