AMC50DTMT-S664

Heilind Number:SULAMC50DTMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DTMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DTMT-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DTMT-S664

Detailed Description

The AMC50DTMT-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 100 positions, allowing for efficient PCB mating. Its threaded mount type and thru-hole termination method provide secure attachment. The contact material is Gold-plated Beryllium Copper, offering excellent conductivity and durability. With an operating temperature range of -65 to 150°C, this connector is perfect for use in extreme conditions. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring .61 inches in height and .47 inches in width, it fits compactly on the PCB. Gold plating on the termination ensures long-term reliability. Ideal for aerospace, military, and industrial applications, the AMC50DTMT-S664 is a top-of-the-line connector that guarantees superior performance.