AMC50DTMT

Heilind Number:SULAMC50DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DTMT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DTMT

Detailed Description

Introducing the AMC50DTMT, a high-performance connector designed for demanding applications. Featuring a female gender with two rows for efficient connectivity, this threaded mount type connector ensures secure attachment. With a termination method of Thru Hole and contact material made of durable Beryllium Copper with gold plating, it guarantees reliable signal transmission. The loop bellow contact type and right-angle orientation further enhance its versatility. Boasting 100 positions and a voltage rating of 700 VAC, it's suitable for various electronic systems. With a tail length of 6.35mm and operating temperature range from -65 to 150°C, this connector offers exceptional functionality in harsh environments. Measuring 9.4mm in width and 15.49mm in height, it's compact yet robust. Perfect for board-to-board and card edge connections, the AMC50DTMT is a top choice for quality-conscious professionals.