AMC55DCKD-S288

Heilind Number:SULAMC55DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULAMC55DCKD-S288

Detailed Description

Introducing the AMC55DCKD-S288, a high-performance PCB connector designed for critical applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The female gender, two rows, and Loop Bellow contact type make it versatile for various setups. Its Clearance Hole mount type and Card Extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance even in harsh environments. With 110 positions and gold plating, it provides efficient signal transfer. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. Trust the AMC55DCKD-S288 for seamless board-to-board connections in aerospace, military, and other demanding industries.