AMC55DCKD

Heilind Number:SULAMC55DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DCKD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DCKD

Detailed Description

Introducing the AMC55DCKD, a high-performance female connector designed for demanding electronic applications. With PPS and Beryllium Copper construction, this connector ensures robust durability and reliable conductivity. Featuring a 2-row design and 110 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method simplify installation. Contact materials of Beryllium Copper with Gold plating guarantee excellent signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The loop bellow contact type and straight orientation further enhance functionality. With a tail length of 4.83mm and a compact connector height of 15.49mm, it saves space without compromising performance. Gold termination plating ensures long-term reliability, even in harsh environments with an operating temperature range of -65 to 150°C. Ideal for board-to-board PCB and card edge connections, the AMC55DCKD is the perfect solution for high-reliability electronic systems.