AMC55DCKH

Heilind Number:SULAMC55DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DCKH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DCKH

Detailed Description

AMC55DCKH features PPS & Beryllium Copper construction, ensuring durability and high-performance in demanding environments. With an amperage of 3A and voltage rating of 700VAC, this female connector is suitable for power and signal transmission. Its two rows, clearance hole mount type, and thru-hole termination method facilitate easy installation on PCBs. Contact materials of Beryllium Copper with gold plating guarantee reliable conductivity. The 2.54mm pitch and straight orientation with 110 positions offer versatility in connectivity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Gold termination plating ensures corrosion resistance, while the loop bellow contact type enhances performance. A vital component in the category of Board to Board and Card Edge Connectors, the AMC55DCKH is a trusted solution for PCB connectivity needs.