AMC55DCKN

Heilind Number:SULAMC55DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULAMC55DCKN

Detailed Description

Introducing the AMC55DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The gold contact plating offers superior conductivity, while the straight orientation and loop bellow contact type facilitate easy and secure connections. Boasting 110 positions and a pitch of 2.54mm, it allows for versatile and precise PCB integration. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the AMC55DCKN for seamless and durable board-to-board connections in your projects.