AMC55DCKS

Heilind Number:SULAMC55DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DCKS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DCKS

Detailed Description

Introducing the AMC55DCKS, a high-performance board-to-board PCB connector designed for demanding industrial applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees safe and efficient power transmission. Featuring a female gender, 2 rows, and side hole mount type, it offers versatile installation options. The Thru Hole termination method and gold-plated contacts on Beryllium Copper base provide excellent conductivity and durability. With a pitch of 2.54mm, it accommodates precise PCB layouts. The straight orientation, loop bellow contact type, and 110 positions make it ideal for high-density applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is reliable in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Whether used in aerospace, defense, or industrial electronics, the AMC55DCKS ensures premium performance. Upgrade your connectivity solutions with this top-of-the-line connector.