AMC55DRMD

Heilind Number:SULAMC55DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DRMD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DRMD

Detailed Description

This AMC55DRMD female connector with 110 positions and 2 rows is designed for high-performance board-to-board connectivity. Crafted from PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is Gold-plated Beryllium Copper, guaranteeing optimal conductivity. With a pitch of 2.54mm and a clearance hole mount type, installation is precise and secure. The termination method is wire wrap, facilitating easy and reliable connections. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type further enhance its versatility. The tail length of 14.22mm allows for ample space for wiring, and with a connector height of 15.49mm and width of 9.4mm, it offers a compact yet efficient solution. Gold termination plating ensures long-term performance. Ideal for demanding environments, this connector is a crucial component for any high-reliability system.