| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC55DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC55DRMH |
AMC55DRMH
| Heilind Number: | SULAMC55DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC55DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC55DRMH, a high-quality board-to-board PCB connector designed for superior performance in demanding applications. With a pitch of 2.54mm and a straight orientation, this connector features two rows and 110 positions, providing ample connectivity for your electronic devices. The contact material, beryllium copper, with gold plating ensures excellent conductivity and durability. Its loop bellow contact type and wire wrap termination method offer reliable connections. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the AMC55DRMH for secure and efficient board-to-board connections in your projects.

