AMC55DRMI

Heilind Number:SULAMC55DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULAMC55DRMI

Detailed Description

Featuring a sturdy construction of PPS and Beryllium Copper, the AMC55DRMI connector ensures reliable performance in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it provides secure power transmission. This female connector, with two rows and a threaded mount type, guarantees a stable and durable connection. Utilizing Wire Wrap termination method and Gold contact plating, it offers efficient signal conductivity. The Loop Bellow contact type and straight orientation further enhance its functionality. With 110 positions and a tail length of 14.22mm, it allows for versatile connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for use in Board To Board PCB and Card Edge connectors. The termination plating of Gold ensures long-term reliability. Whether in industrial or commercial settings, the AMC55DRMI connector delivers high performance and durability.