AMC55DRMN

Heilind Number:SULAMC55DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DRMN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DRMN

Detailed Description

Introducing the AMC55DRMN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Engineered with precision, this connector features PPS and Beryllium Copper construction, making it durable and reliable. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The female gender, loop bellow contact type, and straight orientation offer seamless connectivity. Boasting 2 rows and 110 positions with wire wrap termination method, it facilitates easy installation. Gold contact plating and termination enhance conductivity and longevity, while the wide operating temperature range of -65 to 150 °C guarantees performance in extreme conditions. Its compact design, with a connector height of 15.49mm and a width of 9.4mm, allows for space-saving integration. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics. Upgrade your connectivity with the AMC55DRMN.