AMC55DRMS-S288

Heilind Number:SULAMC55DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DRMS-S288

Detailed Description

The AMC55DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability. With a current rating of 3A and voltage rating of 700VAC, it meets stringent operational requirements. The female connector with two rows and Loop Bellow contacts offers secure and efficient connectivity. Its side hole mount type and card extender termination method make installation easy. Gold contact plating guarantees excellent signal transmission. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for aerospace, military, and industrial applications, the AMC55DRMS-S288 is a reliable solution for your connectivity needs.