AMC55DRMS

Heilind Number:SULAMC55DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DRMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DRMS

Detailed Description

Introducing the AMC55DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable conductivity even in harsh environments. With a contact rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The dual-row, side-hole mount design with wire wrap termination method offers easy installation. Each of the 110 gold-plated contacts, made of beryllium copper, guarantees low contact resistance and enhanced durability. Operating within a wide temperature range from -65°C to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Its straight orientation and compact dimensions make it space-efficient, with a connector height of 15.49mm and width of 9.4mm. Trust in the AMC55DRMS for seamless and efficient board-to-board connections in your critical applications.