AMC55DRMT-S664

Heilind Number:SULAMC55DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DRMT-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULAMC55DRMT-S664

Detailed Description

Introducing the high-performance AMC55DRMTS664 Board-To-Board PCB Connector, designed for demanding applications where reliability is paramount. With PPS and Beryllium Copper construction, this connector ensures robust connectivity. Featuring a female gender, two rows, and threaded mount type, it offers secure installation. The termination method of Wire Wrap guarantees stable connections, while Beryllium Copper contacts with Gold plating deliver optimal conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent operational requirements. The Loop Bellow contact type and Straight orientation further enhance its versatility. With 110 positions and a tail length of 14.22mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Compact yet durable, with a height of 15.49mm and width of 11.94mm, it optimizes space utilization. Gold termination plating ensures long-term performance. Classified under the hi-rel category, this connector guarantees quality and durability. Upgrade your PCB connectivity with the AMC55DRMTS664 for seamless and reliable operation.