AMC55DRMT

Heilind Number:SULAMC55DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DRMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DRMT

Detailed Description

Introducing the AMC55DRMT, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, 2 rows, and threaded mount type offer secure connectivity. Using Wire Wrap termination method and Gold contact plating, it guarantees optimal signal transmission. The Loop Bellow contact type and straight orientation further enhance its functionality. With 110 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Compact in design, with dimensions of 15.49mm height and 9.4mm width, it is ideal for space-constrained applications. Gold termination plating ensures long-term performance. Classified under hi-rel connectors, the AMC55DRMT is a top choice for aerospace, defense, and industrial systems. Upgrade your connectivity solutions with this premium connector.