AMC55DRMZ

Heilind Number:SULAMC55DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DRMZ

Detailed Description

Ideal for high-performance applications, the AMC55DRMZ connector boasts a robust construction featuring PPS and Beryllium Copper materials. With a current rating of 3A and a voltage capacity of 700VAC, this female connector, with two rows and a side hole mount, ensures reliable power delivery. Its wire wrap termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it offers durability in various environments. The connector's loop bellow contact type and straight orientation, with 110 positions and a tail length of 14.22mm, provide ample connectivity options. Measuring only 15.49mm in height and 9.4mm in width, it is suitable for compact PCB designs. Classified under high-quality board-to-board and card edge connectors, the AMC55DRMZ is a top choice for demanding electronic systems.