AMC55DRSD

Heilind Number:SULAMC55DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DRSD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DRSD

Detailed Description

The AMC55DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows of contacts with a 2.54mm pitch, offering a total of 110 positions. Gold contact plating guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and thru-hole termination method provide secure and durable connections. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in industrial and aerospace applications. With a slim profile, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Gold termination plating ensures long-term reliability. The AMC55DRSD is part of our extensive range of board-to-board connectors, meeting the highest standards of quality and performance.