AMC55DRSH

Heilind Number:SULAMC55DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DRSH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DRSH

Detailed Description

Introducing the AMC55DRSH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The female gender, two rows, and clearance hole mount type make it versatile for various setups. Using a Thru Hole termination method with gold-plated Beryllium Copper contacts, it ensures secure and low-resistance connections. The Loop Bellow contact type and straight orientation further enhance its functionality. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Ideal for hi-rel applications, it meets stringent performance standards. Upgrade your connectivity solutions with the AMC55DRSH.