AMC55DRSI

Heilind Number:SULAMC55DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DRSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DRSI

Detailed Description

Introducing the AMC55DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it's suitable for power and signal transmission. The female connector, with two rows and a threaded mount type, offers secure installation. Its contact material and plating of Beryllium Copper and Gold, respectively, guarantee excellent conductivity and corrosion resistance. The 2.54mm pitch and Loop Bellow contact type enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With 110 positions and a tail length of 4.83mm, it provides ample connectivity options. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. Gold termination plating ensures long-term performance. Whether it's for aerospace, defense, or industrial applications, the AMC55DRSI meets the highest standards of reliability and durability.