| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC55DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC55DRSS |
AMC55DRSS
| Heilind Number: | SULAMC55DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC55DRSS |
| ECAD Model: |
Specifications
Detailed Description
The AMC55DRSS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a 2.54mm pitch and 110 positions, it offers ample connectivity options. The female connector with side hole mount and thru-hole termination method allows for easy and secure installation. Gold contact plating and a loop bellow design guarantee excellent conductivity. Rated for up to 700VAC and operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the AMC55DRSS for efficient and robust board-to-board connections.

