AMC55DRST

Heilind Number:SULAMC55DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DRST
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DRST

Detailed Description

Introducing the AMC55DRST, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. Featuring a threaded mount type and through-hole termination method, it guarantees secure attachment to PCBs. The contact material of Beryllium Copper with gold plating offers excellent signal transmission and corrosion resistance. With a voltage rating of 700 VAC, it's suitable for power and data transmission. The loop bellow contact type and straight orientation provide efficient connectivity in tight spaces. Boasting 110 positions and a pitch of 2.54mm, it enables dense PCB layouts. Operating from -65 to 150°C, it's ideal for extreme temperature conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Gold termination plating ensures long-term reliability. This connector, part of the AMC series, is a top choice for high-reliability applications in industries like aerospace, defense, and telecommunications.