AMC55DTAD-S273

Heilind Number:SULAMC55DTAD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTAD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTAD-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULAMC55DTAD-S273

Detailed Description

Introducing the AMC55DTAD-S273, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch, offering a total of 110 gold-plated contact positions for reliable connectivity. Constructed with PPS and Beryllium Copper materials, it ensures durability and excellent electrical performance, with a maximum voltage rating of 700VAC and an amperage of 3A. The unique Loop Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its right-angle orientation and clearance hole mount type provide flexibility in installation. With a compact size of 15.49mm in height and 11.94mm in width, it offers space-saving solutions without compromising functionality. Trust in the reliability and quality of the AMC55DTAD-S273 connector for your PCB interconnection needs.