| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC55DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC55DTAD |
AMC55DTAD
| Heilind Number: | SULAMC55DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC55DTAD |
| ECAD Model: |
Specifications
Detailed Description
The AMC55DTAD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PPS and beryllium copper, it ensures reliable connectivity in harsh environments. Featuring a female gender, right-angle orientation, and through-hole termination method, it offers versatility in PCB assembly. This connector, with a pitch of 2.54mm and 110 positions, is suitable for high-density layouts. Gold contact plating guarantees excellent signal transmission, while a voltage rating of 700VAC ensures safe operation. Its operating temperature range of -65 to 150°C makes it ideal for a wide range of industrial settings. The AMC55DTAD is a dependable choice for engineers seeking high-quality and performance-driven connectivity solutions.

