AMC55DTAS

Heilind Number:SULAMC55DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULAMC55DTAS

Detailed Description

Introducing the AMC55DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring PPS and Beryllium Copper construction, it offers durability and excellent conductivity. The contact plating of gold enhances signal integrity, while the loop bellow contact type and right-angle orientation provide secure connections in tight spaces. With 110 positions spread across two rows and a pitch of 2.54 mm, it allows for versatile PCB layouts. Meeting operating temperature standards of -65 to 150 °C, this connector is suitable for harsh environments. Its side-hole mount and through-hole termination method make installation easy and secure. The AMC55DTAS is perfect for industries requiring high-reliability components, such as aerospace and telecommunications.