AMC55DTBI

Heilind Number:SULAMC55DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTBI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DTBI

Detailed Description

Introducing the AMC55DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers efficient power transmission. The female connector with two rows and a threaded mount type guarantees secure attachment. Using a thru-hole termination method with gold contact plating, it guarantees stable connections. The loop bellow contact type and right-angle orientation further enhance its versatility. With 110 positions and a pitch of 2.54mm, it provides ample room for connectivity. Operating between -65 to 150°C, it's suitable for extreme temperature conditions. Measuring at .61in in height and 9.4mm in width, it's compact yet robust. The AMC55DTBI is the ideal choice for high-reliability applications in aerospace, defense, and industrial settings.