AMC55DTBS

Heilind Number:SULAMC55DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTBS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DTBS

Detailed Description

Introducing our SKU AMC55DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, right-angle orientation, and side-hole mount type offer flexibility in installation, while the loop bellow contact type guarantees secure connections. Gold contact plating and termination provide excellent conductivity and corrosion resistance, with a voltage rating of 700 VAC and an operating temperature range from -65 to 150 °C. Featuring 2 rows and 110 positions, with a pitch of 2.54 mm, this connector is ideal for high-density layouts. Trust in the quality and performance of our AMC55DTBS for your critical electronic systems.